120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHF421ELL121MLN3S

DigiKey Part Number
565-EKHF421ELL121MLN3S-ND
Manufacturer
Manufacturer Product Number
EKHF421ELL121MLN3S
Description
CAP ALUM 120UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHF421ELL121MLN3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.185 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGXM421ELL121MM30SChemi-Con250565-EGXM421ELL121MM30S-ND3,71000 €Parametric Equivalent
EKWA421ELL121MMN3SChemi-Con47565-EKWA421ELL121MMN3S-ND4,71000 €Parametric Equivalent
EKWA451ELL121MMN3SChemi-Con1.312565-EKWA451ELL121MMN3S-ND4,89000 €Parametric Equivalent
EKWB451ELL121MMN3SChemi-Con500565-EKWB451ELL121MMN3S-ND5,16000 €Parametric Equivalent
450CXW120MEFR18X31.5Rubycon681189-450CXW120MEFR18X31.5-ND3,94000 €Parametric Equivalent
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,19300 €31,93 €
502,59820 €129,91 €
1002,41070 €241,07 €
5002,08894 €1.044,47 €
1.0001,98777 €1.987,77 €
2.5001,87992 €4.699,80 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €