
EKWB451ELL121MMN3S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL121MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL121MMN3S |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL121MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 815 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2225 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,57700 € | 35,77 € |
| 50 | 2,92440 € | 146,22 € |
| 250 | 2,49920 € | 624,80 € |
| 500 | 2,36552 € | 1.182,76 € |
| 1.000 | 2,25453 € | 2.254,53 € |
| 2.500 | 2,13618 € | 5.340,45 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

