
EKHF401ELL181MM35S | |
|---|---|
DigiKey Part Number | 565-EKHF401ELL181MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF401ELL181MM35S |
Description | CAP ALUM 180UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF401ELL181MM35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF401ELL181MMN3S | Chemi-Con | 248 | 565-EKHF401ELL181MMN3S-ND | 4,68000 € | Parametric Equivalent |
| EKHF421ELL181MM35S | Chemi-Con | 248 | 565-EKHF421ELL181MM35S-ND | 5,24000 € | Parametric Equivalent |
| EKWB401ELL181MM35S | Chemi-Con | 248 | 565-EKWB401ELL181MM35S-ND | 4,66000 € | Parametric Equivalent |
| EKWB401ELL181MMN3S | Chemi-Con | 247 | 565-EKWB401ELL181MMN3S-ND | 4,60000 € | Parametric Equivalent |
| EKWB421ELL181MM35S | Chemi-Con | 250 | 565-EKWB421ELL181MM35S-ND | 4,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,29700 € | 32,97 € |
| 50 | 2,68600 € | 134,30 € |
| 250 | 2,28832 € | 572,08 € |
| 500 | 2,16328 € | 1.081,64 € |
| 1.000 | 2,05944 € | 2.059,44 € |
| 2.500 | 1,94873 € | 4.871,82 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

