
EKHF421ELL181MM35S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL181MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL181MM35S |
Description | CAP ALUM 180UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL181MM35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB421ELL181MM35S | Chemi-Con | 250 | 565-EKWB421ELL181MM35S-ND | 4,97000 € | Parametric Equivalent |
| 420HXW180MEFR18X35 | Rubycon | 44 | 1189-420HXW180MEFR18X35-ND | 5,26000 € | Parametric Equivalent |
| 450AEW180MEFR18X35 | Rubycon | 180 | 1189-450AEW180MEFR18X35-ND | 5,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,63300 € | 36,33 € |
| 50 | 2,97220 € | 148,61 € |
| 250 | 2,54172 € | 635,43 € |
| 500 | 2,40630 € | 1.203,15 € |
| 1.000 | 2,29386 € | 2.293,86 € |
| 2.500 | 2,17401 € | 5.435,02 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

