
EGXF500ELL162ML30S | |
|---|---|
DigiKey Part Number | 565-4622-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL162ML30S |
Description | CAP ALUM 1600UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF500ELL162ML30S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD500ELL162ML30H | Chemi-Con | 386 | 565-EGPD500ELL162ML30H-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,50800 € | 25,08 € |
| 50 | 2,02020 € | 101,01 € |
| 100 | 1,86660 € | 186,66 € |
| 500 | 1,60236 € | 801,18 € |
| 1.000 | 1,51927 € | 1.519,27 € |
| 2.500 | 1,43070 € | 3.576,75 € |
| 5.000 | 1,37678 € | 6.883,90 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

