
EGPD500ELL162ML30H | |
|---|---|
DigiKey Part Number | 565-EGPD500ELL162ML30H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL162ML30H |
Description | CAP ALUM 1600UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD500ELL162ML30H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.078 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.13 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,57000 € | 25,70 € |
| 50 | 2,07220 € | 103,61 € |
| 250 | 1,74772 € | 436,93 € |
| 500 | 1,64566 € | 822,83 € |
| 1.000 | 1,56090 € | 1.560,90 € |
| 2.500 | 1,47053 € | 3.676,32 € |
| 5.000 | 1,41552 € | 7.077,60 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

