Parametric Equivalent

EGXE351ELL4R7MJ20S | |
|---|---|
DigiKey Part Number | 565-EGXE351ELL4R7MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXE351ELL4R7MJ20S |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXE351ELL4R7MJ20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 95.4 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -25°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2V4R7MPD8 | Nichicon | 1.289 | UBT2V4R7MPD8-ND | 0,97000 € | Parametric Equivalent |


