



UBT2V4R7MPD8 | |
|---|---|
DigiKey Part Number | UBT2V4R7MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2V4R7MPD8 |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2V4R7MPD8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 95.4 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -25°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,47020 € | 23,51 € |
| 200 | 0,38480 € | 76,96 € |
| 600 | 0,33627 € | 201,76 € |
| 1.000 | 0,31810 € | 318,10 € |
| 2.600 | 0,29011 € | 754,29 € |
| 5.000 | 0,27469 € | 1.373,45 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

