Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGXE350ELL331MJ20S | |
|---|---|
DigiKey Part Number | 565-EGXE350ELL331MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXE350ELL331MJ20S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXE350ELL331MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXF500ELL331MJ20S | Chemi-Con | 2.041 | 565-EGXF500ELL331MJ20S-ND | 1,29000 € | Parametric Equivalent |
| EGXL350EC3331MJ20S | Chemi-Con | 0 | EGXL350EC3331MJ20S-ND | 0,22645 € | Parametric Equivalent |
| EGXL350ELL331MJ20S | Chemi-Con | 1.900 | 565-3451-ND | 0,75000 € | Parametric Equivalent |
| EGXL350ETD331MJ20S | Chemi-Con | 933 | 565-4825-1-ND | 0,75000 € | Parametric Equivalent |
| B41896C7337M008 | TDK | 5.994 | 495-B41896C7337M008CT-ND | 1,24000 € | Parametric Equivalent |







