Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGXE160ELL222ML25S | |
|---|---|
DigiKey Part Number | 565-EGXE160ELL222ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXE160ELL222ML25S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXE160ELL222ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.215 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866D5228M000 | TDK | 0 | B41866D5228M000-ND | 0,96466 € | Parametric Equivalent |
| EEU-TP1E222 | Panasonic Industry | 507 | P14906-ND | 3,71000 € | Parametric Equivalent |
| EEU-TP1E222B | Panasonic Industry | 374 | 10-EEU-TP1E222BCT-ND | 3,78000 € | Parametric Equivalent |
| UBT1C222MHD8 | Nichicon | 19 | UBT1C222MHD8-ND | 2,40000 € | Parametric Equivalent |




