



UBT1C222MHD8 | |
|---|---|
DigiKey Part Number | UBT1C222MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1C222MHD8 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1C222MHD8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.541 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,08380 € | 54,19 € |
| 100 | 0,99080 € | 99,08 € |
| 500 | 0,83094 € | 415,47 € |
| 1.000 | 0,78061 € | 780,61 € |
| 2.500 | 0,72693 € | 1.817,32 € |
| 5.000 | 0,69425 € | 3.471,25 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

