Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E92F401VSD152MB80U | |
|---|---|
DigiKey Part Number | 565-E92F401VSD152MB80U-ND |
Manufacturer | |
Manufacturer Product Number | E92F401VSD152MB80U |
Description | CAP ALUM 1.5MF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.248" (82.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 14,67656 € | 939,30 € |
| Unit Price without VAT: | 14,67656 € |
|---|---|
| Unit Price with VAT: | 17,46511 € |



