Parametric Equivalent
Parametric Equivalent

B43512B9158M087 | |
|---|---|
DigiKey Part Number | 495-B43512B9158M087-ND |
Manufacturer | |
Manufacturer Product Number | B43512B9158M087 |
Description | 4-PIN SNAP-IN 1500UF 400V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 55mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.31 A @ 100 Hz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.039" (77.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 14,68848 € | 1.938,88 € |
| Unit Price without VAT: | 14,68848 € |
|---|---|
| Unit Price with VAT: | 17,47929 € |



