Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

E92F351VSN681MA50T | |
|---|---|
DigiKey Part Number | E92F351VSN681MA50T-ND |
Manufacturer | |
Manufacturer Product Number | E92F351VSN681MA50T |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 158mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.434 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 158mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN681MA50S | Chemi-Con | 0 | 565-ELHS451VSN681MA50S-ND | 24,69000 € | Upgrade |
| ELXM351VSN681MA50S | Chemi-Con | 0 | ELXM351VSN681MA50S-ND | 3,71680 € | Upgrade |
| ELXS421VSN681MA50S | Chemi-Con | 0 | ELXS421VSN681MA50S-ND | 10,71180 € | Upgrade |
| 400VXG680MEFCSN35X50 | Rubycon | 88 | 400VXG680MEFCSN35X50-ND | 14,60000 € | Upgrade |
| B43634A5687M000 | TDK | 115 | 495-B43634A5687M000-ND | 14,10000 € | Upgrade |




