Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

E92F351VSN561MA40T | |
|---|---|
DigiKey Part Number | E92F351VSN561MA40T-ND |
Manufacturer | |
Manufacturer Product Number | E92F351VSN561MA40T |
Description | CAP ALUM 560UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 192mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.576 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.673" (42.50mm) |
ESR (Equivalent Series Resistance) 192mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN561MA40S | Chemi-Con | 400 | 565-5105-ND | 19,89000 € | Upgrade |
| ELXM351VSN561MA40S | Chemi-Con | 0 | ELXM351VSN561MA40S-ND | 4,64060 € | Upgrade |
| ELXS401VSN561MA40S | Chemi-Con | 197 | 565-ELXS401VSN561MA40S-ND | 15,40000 € | Upgrade |
| 350VXH560MEFC35X40 | Rubycon | 0 | 350VXH560MEFC35X40-ND | 4,24780 € | Upgrade |
| 420VXH560MEFC35X40 | Rubycon | 0 | 420VXH560MEFC35X40-ND | 6,03980 € | Upgrade |





