Parametric Equivalent
Parametric Equivalent

E91F401VND202MBA54 | |
|---|---|
DigiKey Part Number | 565-E91F401VND202MBA54-ND |
Manufacturer | |
Manufacturer Product Number | E91F401VND202MBA54 |
Description | CAP ALUM 2MF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 4.232" (107.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E91F401VND202MBA5U | Chemi-Con | 0 | 565-E91F401VND202MBA5U-ND | 13,08347 € | Parametric Equivalent |
| E91F401VSD202MBA5U | Chemi-Con | 0 | 565-E91F401VSD202MBA5U-ND | 13,09612 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 14,25776 € | 698,63 € |
| Unit Price without VAT: | 14,25776 € |
|---|---|
| Unit Price with VAT: | 16,96673 € |


