E37F501CPN123MFM9M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 110,44000 €
Datasheet
12000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F501CPN123MFM9M

DigiKey Part Number
565-3784-ND
Manufacturer
Manufacturer Product Number
E37F501CPN123MFM9M
Description
CAP ALUM 12000UF 20% 500V SCREW
Customer Reference
Detailed Description
12000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
33.5 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
47.235 A @ 10 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.504" Dia (89.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
8.661" (220.00mm)
ESR (Equivalent Series Resistance)
8mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E37F501CPN123MFM9UChemi-Con0565-E37F501CPN123MFM9U-ND110,44000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable