Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F351CPN562MDD0M | |
|---|---|
DigiKey Part Number | 565-3769-ND |
Manufacturer | |
Manufacturer Product Number | E37F351CPN562MDD0M |
Description | CAP ALUM 5600UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 23.124 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.157" (131.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F351CPN562MDD0U | Chemi-Con | 0 | 565-E37F351CPN562MDD0U-ND | 45,94000 € | Parametric Equivalent |
| LNC2V562MSEG | Nichicon | 0 | 493-8753-ND | 41,10880 € | Parametric Equivalent |
| LNC2V562MSEGBB | Nichicon | 0 | LNC2V562MSEGBB-ND | 35,46480 € | Parametric Equivalent |
| LNC2V562MSEGBN | Nichicon | 0 | LNC2V562MSEGBN-ND | 35,46480 € | Parametric Equivalent |
| LNC2V562MTEG | Nichicon | 0 | LNC2V562MTEG-ND | 35,46480 € | Parametric Equivalent |



