Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V562MTEG | |
|---|---|
DigiKey Part Number | LNC2V562MTEG-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V562MTEG |
Description | CAP ALUM 5600UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.34 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.646" (118.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V562MSEG | Nichicon | 0 | 493-8753-ND | 41,10880 € | Parametric Equivalent |
| LNC2V562MSEGBB | Nichicon | 0 | LNC2V562MSEGBB-ND | 35,46480 € | Parametric Equivalent |
| LNC2V562MSEGBN | Nichicon | 0 | LNC2V562MSEGBN-ND | 35,46480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,46480 € | 886,62 € |
| Unit Price without VAT: | 35,46480 € |
|---|---|
| Unit Price with VAT: | 42,20311 € |



