Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E36F401CSS562MEB7U | |
|---|---|
DigiKey Part Number | 565-E36F401CSS562MEB7U-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CSS562MEB7U |
Description | CAP ALUM 5.6MF 20% 400V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 24 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F401CGS562MEB7U | Chemi-Con | 0 | 565-E36F401CGS562MEB7U-ND | 923,97750 € | Parametric Equivalent |
| E36L401HLS562MEB7U | Chemi-Con | 0 | 565-E36L401HLS562MEB7U-ND | 950,97313 € | Parametric Equivalent |
| E37L401CPS562MEB7U | Chemi-Con | 0 | 565-E37L401CPS562MEB7U-ND | 1.606,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 44,87563 € | 718,01 € |
| Unit Price without VAT: | 44,87563 € |
|---|---|
| Unit Price with VAT: | 53,40200 € |


