MFR Recommended

E36F3J1CGN392MCD8U | |
|---|---|
DigiKey Part Number | 565-E36F3J1CGN392MCD8U-ND |
Manufacturer | |
Manufacturer Product Number | E36F3J1CGN392MCD8U |
Description | CAP ALUM 3.9MF 20% 385V SCREW CH |
Customer Reference | |
Detailed Description | 3.9 mF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 385 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |


