
ERWH401LGC392MDA0U | |
|---|---|
DigiKey Part Number | 565-ERWH401LGC392MDA0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH401LGC392MDA0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.3 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.094" (104.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERWX401LGC392MD90U | Chemi-Con | 9 | 565-ERWX401LGC392MD90U-ND | 56,23000 € | Parametric Equivalent |
| ERWX451LGC392MDA0U | Chemi-Con | 4 | 565-ERWX451LGC392MDA0U-ND | 63,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,98000 € | 58,98 € |
| 20 | 44,64500 € | 892,90 € |
| 60 | 41,67933 € | 2.500,76 € |
| 100 | 40,57180 € | 4.057,18 € |
| Unit Price without VAT: | 58,98000 € |
|---|---|
| Unit Price with VAT: | 70,18620 € |

