Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E36F351CSS682MEE3U | |
|---|---|
DigiKey Part Number | 565-E36F351CSS682MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36F351CSS682MEE3U |
Description | CAP ALUM 6.8MF 20% 350V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27.8 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.669" (144.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F351CHS682MEE3U | Chemi-Con | 0 | 565-E36F351CHS682MEE3U-ND | 40,76556 € | Parametric Equivalent |
| E36F351CPS682MEE3U | Chemi-Con | 0 | 565-E36F351CPS682MEE3U-ND | 40,09667 € | Parametric Equivalent |
| E36F351HPS682MEE3U | Chemi-Con | 0 | 565-E36F351HPS682MEE3U-ND | 39,23889 € | Parametric Equivalent |
| E36F401CAS682MEE3U | Chemi-Con | 0 | 565-E36F401CAS682MEE3U-ND | 42,44750 € | Parametric Equivalent |
| E36F401CGS682MED0U | Chemi-Con | 0 | 565-E36F401CGS682MED0U-ND | 41,63875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 40,19667 € | 361,77 € |
| Unit Price without VAT: | 40,19667 € |
|---|---|
| Unit Price with VAT: | 47,83404 € |


