Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E36L401CSS682MEE3U | |
|---|---|
DigiKey Part Number | 565-E36L401CSS682MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36L401CSS682MEE3U |
Description | CAP ALUM 6.8MF 20% 400V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.669" (144.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36L421CDS682MEE3U | Chemi-Con | 0 | 565-E36L421CDS682MEE3U-ND | 45,77188 € | Parametric Equivalent |
| E36L451CSS682MEE3U | Chemi-Con | 0 | 565-E36L451CSS682MEE3U-ND | 52,27250 € | Parametric Equivalent |
| E37L401CPS682MEE3U | Chemi-Con | 0 | 565-E37L401CPS682MEE3U-ND | 76,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 42,98188 € | 687,71 € |
| Unit Price without VAT: | 42,98188 € |
|---|---|
| Unit Price with VAT: | 51,14844 € |


