E36F351CPC153MFK0U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 71,33444 €

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 79,67563 €

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 77,95125 €
Image for E36F351CPC153MFK0U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F351CPC153MFK0U

DigiKey Part Number
565-E36F351CPC153MFK0U-ND
Manufacturer
Manufacturer Product Number
E36F351CPC153MFK0U
Description
CAP ALUM 15MF 20% 350V SCREW CHA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
7mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38.2 A @ 120 Hz
Ripple Current @ High Frequency
53.5 A @ 3 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.504" Dia (89.00mm)
Height - Seated (Max)
7.480" (190.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
972,37556 €651,38 €
Manufacturers Standard Package
Unit Price without VAT:72,37556 €
Unit Price with VAT:86,12692 €