Parametric Equivalent

E36F401CSN153MFK0U | |
|---|---|
DigiKey Part Number | 565-E36F401CSN153MFK0U-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CSN153MFK0U |
Description | CAP ALUM 15MF 20% 400V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.504" Dia (89.00mm) |
Capacitance | Height - Seated (Max) 7.480" (190.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F401CSC153MFK0U | Chemi-Con | 0 | 565-E36F401CSC153MFK0U-ND | 78,68500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 77,95125 € | 1.247,22 € |
| Unit Price without VAT: | 77,95125 € |
|---|---|
| Unit Price with VAT: | 92,76199 € |

