E36D451HPC242MCE3U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 83,46000 €
Datasheet
2.4 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D451HPC242MCE3U

DigiKey Part Number
565-E36D451HPC242MCE3U-ND
Manufacturer
Manufacturer Product Number
E36D451HPC242MCE3U
Description
CAP ALUM 2.4MF 20% 450V SCREW CH
Customer Reference
Detailed Description
2.4 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.874" (22.20mm)
Part Status
Obsolete
Size / Dimension
2.000" Dia (50.80mm)
Capacitance
Height - Seated (Max)
5.630" (143.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXU451LGC262MD85UChemi-Con0565-ELXU451LGC262MD85U-ND83,46000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes