
ELXU451LGC262MD85U | |
|---|---|
DigiKey Part Number | 565-ELXU451LGC262MD85U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU451LGC262MD85U |
Description | CAP ALUM 2.4MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.6 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.4 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.504" (89.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,46000 € | 83,46 € |
| 20 | 64,65850 € | 1.293,17 € |
| 60 | 60,76933 € | 3.646,16 € |
| 100 | 60,38420 € | 6.038,42 € |
| Unit Price without VAT: | 83,46000 € |
|---|---|
| Unit Price with VAT: | 99,31740 € |

