Similar
Similar

E36D251LPN103TEE3M | |
|---|---|
DigiKey Part Number | E36D251LPN103TEE3M-ND |
Manufacturer | |
Manufacturer Product Number | E36D251LPN103TEE3M |
Description | CAP ALUM 10000UF 250V SCREW CHAS |
Customer Reference | |
Detailed Description | 10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Obsolete | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.625" (142.88mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS103T250X4L | Cornell Dubilier Knowles | 0 | CGS103T250X4L-ND | 187,77650 € | Similar |
| CGS103T250X5L | Cornell Dubilier Knowles | 2 | 338-1420-ND | 245,71000 € | Similar |


