Similar

CGS103T250X4L | |
|---|---|
DigiKey Part Number | CGS103T250X4L-ND |
Manufacturer | |
Manufacturer Product Number | CGS103T250X4L |
Description | CAP ALUM 10000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 19.5 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.625" (117.48mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS103T250X5L | Cornell Dubilier Knowles | 2 | 338-1420-ND | 245,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 187,77650 € | 7.511,06 € |
| Unit Price without VAT: | 187,77650 € |
|---|---|
| Unit Price with VAT: | 223,45404 € |



