Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E33F451CPN472MEE3Q | |
|---|---|
DigiKey Part Number | 565-E33F451CPN472MEE3Q-ND |
Manufacturer | |
Manufacturer Product Number | E33F451CPN472MEE3Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 22mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 A @ 120 Hz | |
Ripple Current @ High Frequency | 22.4 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.669" (144.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,27000 € | 74,27 € |
| 16 | 58,05688 € | 928,91 € |
| 64 | 55,00938 € | 3.520,60 € |
| Unit Price without VAT: | 74,27000 € |
|---|---|
| Unit Price with VAT: | 88,38130 € |



