MFR Recommended

ETOR451CTN472MED0U | |
|---|---|
DigiKey Part Number | 565-ETOR451CTN472MED0U-ND |
Manufacturer | |
Manufacturer Product Number | ETOR451CTN472MED0U |
Description | CAP ALUM 4.7MF 20% 450V SCREW CH |
Customer Reference | |
Detailed Description | 4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24.2 A @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 33.9 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.197" (132.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETOR451CTN472MED0M | Chemi-Con | 78 | 565-ETOR451CTN472MED0M-ND | 132,15000 € | MFR Recommended |


