
APXK2R5ARA331ME61G | |
|---|---|
DigiKey Part Number | 565-APXK2R5ARA331ME61GTR-ND - Tape & Reel (TR) 565-APXK2R5ARA331ME61GCT-ND - Cut Tape (CT) 565-APXK2R5ARA331ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK2R5ARA331ME61G |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXK2R5ARA331ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,19910 € | 19,91 € |
| 500 | 0,15644 € | 78,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14297 € | 142,97 € |
| 2.000 | 0,13176 € | 263,52 € |
| 3.000 | 0,12611 € | 378,33 € |
| 5.000 | 0,11980 € | 599,00 € |
| 7.000 | 0,11609 € | 812,63 € |
| 10.000 | 0,11250 € | 1.125,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


