330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF2R5ARA331MF46G

DigiKey Part Number
565-APXF2R5ARA331MF46GTR-ND - Tape & Reel (TR)
565-APXF2R5ARA331MF46GCT-ND - Cut Tape (CT)
565-APXF2R5ARA331MF46GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXF2R5ARA331MF46G
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
Decoupling
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.181" (4.60mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
2.5 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39200 €3,92 €
500,29340 €14,67 €
1000,26220 €26,22 €
5000,20840 €104,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19144 €191,44 €
2.0000,17734 €354,68 €
3.0000,17022 €510,66 €
5.0000,16228 €811,40 €
7.0000,15762 €1.103,34 €
10.0000,15311 €1.531,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €