Similar

APXG200ARA221MH80G | |
|---|---|
DigiKey Part Number | 565-4297-2-ND - Tape & Reel (TR) 565-4297-1-ND - Cut Tape (CT) 565-4297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA221MH80G |
Description | CAP ALUM POLY 220UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG200ARA221MH80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 23mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXG200ARA221MHA0G | Chemi-Con | 10 | 565-4298-1-ND | 1,01000 € | Similar |


