220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG200ARA221MHA0G

DigiKey Part Number
565-4298-2-ND - Tape & Reel (TR)
565-4298-1-ND - Cut Tape (CT)
565-4298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG200ARA221MHA0G
Description
CAP ALUM POLY 220UF 20% 20V SMD
Customer Reference
Detailed Description
220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.406" (10.30mm)
Capacitance
220 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
23mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCV1E221MCL2GSNichicon4.873493-4542-1-ND3,10000 €Similar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34258 €171,29 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,65100 €6,51 €
Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,62700 €6,27 €
500,47400 €23,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €