
APXG200ARA121MF61G | |
|---|---|
DigiKey Part Number | 565-4530-2-ND - Tape & Reel (TR) 565-4530-1-ND - Cut Tape (CT) 565-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA121MF61G |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG200ARA121MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,25310 € | 25,31 € |
| 500 | 0,20106 € | 100,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18465 € | 184,65 € |
| 2.000 | 0,17101 € | 342,02 € |
| 3.000 | 0,16412 € | 492,36 € |
| 5.000 | 0,15644 € | 782,20 € |
| 7.000 | 0,15192 € | 1.063,44 € |
| 10.000 | 0,14756 € | 1.475,60 € |
| 12.000 | 0,14549 € | 1.745,88 € |
| 24.000 | 0,13847 € | 3.323,28 € |
| 25.000 | 0,13810 € | 3.452,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |








