APXE4R0ARA681MH80G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 732
Unit Price: 2,60000 €
Datasheet

Direct


Nichicon
In Stock: 273
Unit Price: 1,88000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,61446 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,59655 €
Datasheet

Similar


Nichicon
In Stock: 1.545
Unit Price: 1,09000 €
Datasheet
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE4R0ARA681MH80G

DigiKey Part Number
565-3183-2-ND - Tape & Reel (TR)
565-3183-1-ND - Cut Tape (CT)
565-3183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE4R0ARA681MH80G
Description
CAP ALUM POLY 680UF 20% 4V SMD
Customer Reference
Detailed Description
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.95 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.303" (7.70mm)
Capacitance
680 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
13mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXA4R0ARA681MJ80GChemi-Con732565-3108-1-ND2,60000 €Similar
PCJ0G681MCL1GSNichicon273493-14044-1-ND1,88000 €Direct
PCF0G681MCL1GSNichicon0493-2983-2-ND0,61446 €Similar
PCG0G681MCL1GSNichicon0493-3078-2-ND0,59655 €Similar
RHA0G681MCN1GSNichicon1.545493-3765-1-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes