Similar
Similar
Similar
Similar
Similar
Similar




PCF0G681MCL1GS | |
|---|---|
DigiKey Part Number | 493-2983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF0G681MCL1GS |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0G681MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG0G681MCL1GS | Nichicon | 0 | 493-3078-2-ND | 0,63139 € | Similar |
| PCJ0G681MCL1GS | Nichicon | 273 | 493-14044-1-ND | 1,89000 € | Similar |
| RHA0G681MCN1GS | Nichicon | 1.545 | 493-3765-1-ND | 1,10000 € | Similar |
| 94SVP687X0004F8 | Vishay Sprague | 0 | 718-1874-2-ND | 0,00000 € | Similar |
| APXA4R0ARA681MJ80G | Chemi-Con | 632 | 565-3108-1-ND | 2,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61938 € | 309,69 € |
| Unit Price without VAT: | 0,61938 € |
|---|---|
| Unit Price with VAT: | 0,73706 € |







