APXE4R0ARA151ME61G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 73
Unit Price: 1,61000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,34378 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,46164 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,36411 €
Datasheet

Similar


Nichicon
In Stock: 820
Unit Price: 1,12000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,34677 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,41923 €
Datasheet
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE4R0ARA151ME61G

DigiKey Part Number
565-3177-2-ND - Tape & Reel (TR)
565-3177-1-ND - Cut Tape (CT)
565-3177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE4R0ARA151ME61G
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXE4R0ARA151ME61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Polymer
Height - Seated (Max)
0.228" (5.80mm)
Capacitance
150 µF
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXA4R0ARA151MF60GChemi-Con73565-3099-1-ND1,61000 €Similar
APXC4R0ARA151ME60GChemi-Con0565-3133-2-ND0,34378 €Similar
PCJ0G151MCL1GSNichicon0493-3029-2-ND0,46164 €Direct
RFS0G151MCN1GSNichicon0493-3678-1-ND0,69000 €Direct
PCF0G151MCL1GSNichicon0493-2980-2-ND0,36411 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,04300 €10,43 €
500,81120 €40,56 €
1000,73780 €73,78 €
5000,61164 €305,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57191 €571,91 €
2.0000,53891 €1.077,82 €
3.0000,52226 €1.566,78 €
5.0000,50371 €2.518,55 €
7.0000,49281 €3.449,67 €
10.0000,48229 €4.822,90 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €