Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

APXC4R0ARA151ME60G | |
|---|---|
DigiKey Part Number | 565-3133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXC4R0ARA151ME60G |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA4R0ARA151MF60G | Chemi-Con | 73 | 565-3099-1-ND | 1,63000 € | Similar |
| APXE4R0ARA151ME61G | Chemi-Con | 0 | 565-3177-1-ND | 1,61000 € | Similar |
| PCF0G151MCL6GS | Nichicon | 0 | 493-13981-2-ND | 0,36702 € | Upgrade |
| PCG0J151MCL1GS | Nichicon | 806 | 493-3082-1-ND | 1,52000 € | Upgrade |
| PCF0G151MCL1GS | Nichicon | 0 | 493-2980-2-ND | 0,36702 € | Similar |








