
APXE160ARA101MH70G | |
|---|---|
DigiKey Part Number | 565-3211-2-ND - Tape & Reel (TR) 565-3211-1-ND - Cut Tape (CT) 565-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA101MH70G |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA101MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,51000 € | 15,10 € |
| 50 | 1,19140 € | 59,57 € |
| 100 | 1,09080 € | 109,08 € |
| 500 | 0,91770 € | 458,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86322 € | 863,22 € |
| 2.000 | 0,81800 € | 1.636,00 € |
| 3.000 | 0,79518 € | 2.385,54 € |
| 5.000 | 0,76977 € | 3.848,85 € |
| 7.000 | 0,75483 € | 5.283,81 € |
| 10.000 | 0,74041 € | 7.404,10 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


