
APXE100ARA121MF61G | |
|---|---|
DigiKey Part Number | 565-3200-2-ND - Tape & Reel (TR) 565-3200-1-ND - Cut Tape (CT) 565-3200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA121MF61G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA121MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13000 € | 11,30 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,80240 € | 80,24 € |
| 500 | 0,66708 € | 333,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62448 € | 624,48 € |
| 2.000 | 0,58908 € | 1.178,16 € |
| 3.000 | 0,57123 € | 1.713,69 € |
| 5.000 | 0,55134 € | 2.756,70 € |
| 7.000 | 0,53965 € | 3.777,55 € |
| 10.000 | 0,52836 € | 5.283,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |





