APXA6R3ARA121MF60G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 84
Unit Price: 0,70000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 39
Unit Price: 1,73000 €
Datasheet

Similar


Chemi-Con
In Stock: 4.130
Unit Price: 1,61000 €
Datasheet

Upgrade


Nichicon
In Stock: 8.157
Unit Price: 1,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 6.175
Unit Price: 1,34000 €
Datasheet

Similar


Nichicon
In Stock: 3.984
Unit Price: 1,14000 €
Datasheet

Similar


Nichicon
In Stock: 3.643
Unit Price: 1,45000 €
Datasheet

Similar


Nichicon
In Stock: 1.003
Unit Price: 1,34000 €
Datasheet

Similar


Nichicon
In Stock: 2.124
Unit Price: 0,95000 €
Datasheet
120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA6R3ARA121MF60G

DigiKey Part Number
565-3112-2-ND - Tape & Reel (TR)
565-3112-1-ND - Cut Tape (CT)
565-3112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA6R3ARA121MF60G
Description
CAP ALUM POLY 120UF 20% 6.3V SMD
Customer Reference
Detailed Description
120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXA6R3ARA121MF60G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes