



RFS0J121MCN1GS | |
|---|---|
DigiKey Part Number | 493-3681-2-ND - Tape & Reel (TR) 493-3681-1-ND - Cut Tape (CT) 493-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS0J121MCN1GS |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS0J121MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0J121MCL1GS | Nichicon | 3.639 | 493-3040-1-ND | 1,45000 € | Direct |
| PCF0J121MCL1GS | Nichicon | 2.984 | 493-2985-1-ND | 1,13000 € | Similar |
| APXE6R3ARA121ME61G | Chemi-Con | 4.130 | 565-3188-1-ND | 1,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,45660 € | 22,83 € |
| 100 | 0,41110 € | 41,11 € |
| 500 | 0,33274 € | 166,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30806 € | 308,06 € |
| 2.000 | 0,28754 € | 575,08 € |
| 3.000 | 0,27718 € | 831,54 € |
| 5.000 | 0,26564 € | 1.328,20 € |
| 7.000 | 0,25886 € | 1.812,02 € |
| 10.000 | 0,25230 € | 2.523,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |











