
CT25E-16T75-1 | |
|---|---|
DigiKey Part Number | 2603-CT25E-16T75-1-ND |
Manufacturer | |
Manufacturer Product Number | CT25E-16T75-1 |
Description | BUZZER MAGNETIC 12V 25MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 55mA 750Hz 97dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT25E-16T75-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 750Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 97dB @ 12V, 10cm | |
Current - Supply | 55mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,00200 € | 20,02 € |
| 25 | 1,80480 € | 45,12 € |
| 50 | 1,67140 € | 83,57 € |
| 100 | 1,55010 € | 155,01 € |
| 250 | 1,40592 € | 351,48 € |
| 500 | 1,30774 € | 653,87 € |
| 1.000 | 1,21795 € | 1.217,95 € |
| 5.000 | 1,11878 € | 5.593,90 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |



