
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | 356°F (180°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,56000 € | 186,56 € |
| 5 | 167,90400 € | 839,52 € |
| 10 | 159,52500 € | 1.595,25 € |
| Unit Price without VAT: | 186,56000 € |
|---|---|
| Unit Price with VAT: | 222,00640 € |





