


5413CIR-0.25(1000) | |
|---|---|
DigiKey Part Number | 3M155918-ND |
Manufacturer | |
Manufacturer Product Number | 5413CIR-0.25(1000) |
Description | TAPE FILM AMBER 1/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.25" (6.35mm) 1/4" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" dia | |
Length | - | |
Color | Amber | |
Usage | Chemical Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 € | 60,48 € |
| 10 | 46,70600 € | 467,06 € |
| 25 | 42,41560 € | 1.060,39 € |
| 50 | 39,53940 € | 1.976,97 € |
| 100 | 39,32260 € | 3.932,26 € |
| Unit Price without VAT: | 60,48000 € |
|---|---|
| Unit Price with VAT: | 71,97120 € |







