
XGZP160040DR | |
|---|---|
DigiKey Part Number | 5611-XGZP160040DR-ND |
Manufacturer | |
Manufacturer Product Number | XGZP160040DR |
Description | Pressure Sensor 5.8PSI(40kPa) Ga |
Customer Reference | |
Detailed Description | Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Gauge Male - 0.122" (3.15mm) Tube 60 mV ~ 90 mV 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer CFSensor | Port Size Male - 0.122" (3.15mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features mV Output |
Applications Board Mount | Operating Temperature -30°C ~ 125°C |
Pressure Type Gauge | Mounting Type Through Hole |
Operating Pressure -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | Package / Case 6-DIP |
Output Type Analog | Supplier Device Package 6-DIP |
Output 60 mV ~ 90 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,02800 € | 5,14 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,94240 € | 23,56 € |
| 100 | 0,89950 € | 89,95 € |
| 500 | 0,80958 € | 404,79 € |
| Unit Price without VAT: | 1,02800 € |
|---|---|
| Unit Price with VAT: | 1,22332 € |








