
XGZP160010S | |
|---|---|
DigiKey Part Number | 5611-XGZP160010S-ND |
Manufacturer | |
Manufacturer Product Number | XGZP160010S |
Description | Pressure Sensor 1.45PSI(10kPa) G |
Customer Reference | |
Detailed Description | Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Gauge Male - 0.12" (3mm) Tube 35 mV ~ 65 mV 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features mV Output |
Applications Board Mount | Termination Style Surface Mount (SMD,SMT) |
Pressure Type Gauge | Operating Temperature -30°C ~ 125°C |
Operating Pressure -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 6-SMD Module |
Output 35 mV ~ 65 mV | Supplier Device Package 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,53000 € | 7,65 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,40240 € | 35,06 € |
| 100 | 1,33860 € | 133,86 € |
| 500 | 1,28504 € | 642,52 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |





